Single Color LED, Red, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
Seoul Semiconductor VRT801 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.