This white LED has a luminous flux of 178lm, a color rendering index of 70, and a correlated color temperature of 6500 K. It can handle a forward current of up to 1.4A and operates within a temperature range of -30°C to 85°C. The LED is packaged in a ROHS compliant, SMD, 2-pin package and is available in quantities of 100 per tape and reel.
Seoul Semiconductor W11491 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 1.4A |
| Height | 9.4mm |
| Illumination Color | White |
| Length | 25mm |
| Luminous Flux | 178lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| Width | 25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.