Seoul Semiconductor W42180-08 technical specifications.
| Package/Case | SMD/SMT |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6000 K |
| Forward Current | 350mA |
| Height | 5.08mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Flux | 110lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 123° |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor W42180-08 to view detailed technical specifications.
No datasheet is available for this part.