LED Uni-Color White 154lm 6000K Chip LED 2-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Circular |
| Luminous Flux | 154lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 123° |
| RoHS | Compliant |