LED Uni-Color White 110lm 2-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seoul Semiconductor W42180-08-V2-ARBL-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6000 K |
| Lens Style | Circular |
| Luminous Flux | 110lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 123° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor W42180-08-V2-ARBL-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.