This white LED from Seoul Semiconductor features a correlated color temperature of 6000 K, a luminous flux of 110lm, and a viewing angle of 123°. The device is packaged in a surface-mount device (SMD/SMT) format and is available on tape and reel. The LED is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seoul Semiconductor W42180-08-V2W1-A1/A3/B0/B2/B8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6000 K |
| Lens Style | Circular |
| Luminous Flux | 110lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 123° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor W42180-08-V2W1-A1/A3/B0/B2/B8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.