LED Uni-Color White 110lm 6000K Chip LED 2-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6000 K |
| Lens Style | Circular |
| Luminous Flux | 110lm |
| Number of LEDs | 1 |
| Viewing Angle | 123° |
| RoHS | Compliant |