This white LED from Seoul Semiconductor features a correlated color temperature of 6000 K and a luminous flux of 110lm. It has a circular lens style and a viewing angle of 123°. The device is packaged in a SMD/SMT package and is available on tape and reel. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6000 K |
| Lens Style | Circular |
| Luminous Flux | 110lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 123° |
| RoHS | Compliant |