Pwr Led Star Module Wht 6300K
Seoul Semiconductor W42182-08-V1V3 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6300K |
| Height | 6.78mm |
| Length | 19.9mm |
| Lens Style | Domed |
| Max Current Rating | 1A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Z Power |
| Viewing Angle | 120° |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.