SMD LED red 2.2 V PLCC-2, WRT 801, Seoul Semiconductors
Sign in to ask questions about the Seoul Semiconductor WRT801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor WRT801 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 30mA |
| Illumination Color | Red |
| Luminous Intensity | 520mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor WRT801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.