This white LED from Seoul Semiconductor features a correlated color temperature of 6300K and a maximum current rating of 450mA. It has a thermal resistance of the package of 14°C/W and is mounted via surface mount. The LED is packaged in a single unit with a viewing angle of 120°.
Seoul Semiconductor WZ10150-U1 technical specifications.
| Case Code (Imperial) | 2420 |
| Case Code (Metric) | 6050 |
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6300K |
| Max Current Rating | 450mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Z Power Z1 |
| Thermal Resistance of Package | 14°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor WZ10150-U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.