The WZ10150-U1U2-BR/C0/C2-IJ is a surface mount LED from Seoul Semiconductor with a correlated color temperature of 6300K. It features a maximum current rating of 450mA and a thermal resistance of package of 14°C/W. The LED is packaged in tape and reel format and has a viewing angle of 120°. It is part of the Z Power Z1 series.
Checking distributor stock and pricing after the page loads.
Seoul Semiconductor WZ10150-U1U2-BR/C0/C2-IJ technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6300K |
| Max Current Rating | 450mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Z Power Z1 |
| Thermal Resistance of Package | 14°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |