Sepa MFB25B12 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Length | 150mm |
| Power Consumption | 360mW |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Sepa MFB25B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
