Sepa MFB25F12 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Height | 25mm |
| Lead Length | 150mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 13.8V |
| Min Supply Voltage (DC) | 10.2V |
| Operating Supply Voltage | 12V |
| Power Consumption | 700mW |
| Reach SVHC Compliant | No |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sepa MFB25F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
