Sepa MFB30G12 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Length | 150mm |
| Power Consumption | 840mW |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Sepa MFB30G12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.