Sepa MFB50E05 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Length | 295mm |
| Power Consumption | 750mW |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Sepa MFB50E05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.