Sepa MFB50E12A technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Length | 295mm |
| Power Consumption | 1.2W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Sepa MFB50E12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.