Graphic/touch Module 3.0" Wqvga
Serious Integrated SIM110-A00-01 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 3inch |
| Interface | USB |
| Package Quantity | 1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 400pixel |
| RoHS | Compliant |
Download the complete datasheet for Serious Integrated SIM110-A00-01 to view detailed technical specifications.
No datasheet is available for this part.