This component is a black plastic part with a flammability rating of UL94 HB, measuring 0.9 inch in height, 3.25 inch in width, and 5.62 inch in length, with a thickness of 0.1 inch. It has a weight of 0.187lb and is rated for IP40. The part is supplied in a single unit.
Serpac 051W,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 0.9inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.187lb |
| Width | 3.25inch |
| RoHS | Compliant |
No datasheet is available for this part.