The 051WI,BK component from Serpac is a black plastic box mount component with a height of 0.9 inch, a width of 3.25 inches, and a length of 5.62 inches. It has a thickness of 0.1 inch and a weight of 0.187 pounds. The component has a flammability rating of UL94 HB and an IP40 rating.
Sign in to ask questions about the Serpac 051WI,BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 051WI,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 0.9inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.187lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 051WI,BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.