This component is made from grey ABS plastic with a flammability rating of UL94 HB. It has a height of 1.4 inches, length of 5.62 inches, and a thickness of 0.1 inches. The component is rated for IP40 and has a weight of 0.22 pounds. It is packaged individually in a box mount configuration.
Sign in to ask questions about the Serpac 052,GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 052,GR technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.4inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.22lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 052,GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.