This component is a black ABS plastic box mount with an IP40 rating. It measures 1.4 inches in height, 3.25 inches in width, and 5.62 inches in length. The material is plastic, specifically ABS, and it weighs 0.22 pounds. The flammability rating is UL94 HB.
Sign in to ask questions about the Serpac 052W,BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 052W,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.4inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.22lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 052W,BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.