This Grey ABS Plastic component has a box mount and an IP40 rating. It measures 1.9 inches in height, 3.25 inches in width, and 5.62 inches in length, and weighs 0.231 pounds. The material is Plastic, ABS, and it has a flammability rating of UL94 HB.
Serpac 053W,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.9inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.231lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 053W,GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.