This grey ABS plastic component has a box mount and an IP40 rating. It measures 1.9 inches in height, 3.25 inches in width, and 5.62 inches in length, and weighs 0.231 pounds. The component meets UL94 HB flammability standards.
Serpac 053WI,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.9inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.231lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 053WI,GY to view detailed technical specifications.
No datasheet is available for this part.
