Enclosures, Boxes, & Cases 3.25X4.38X1.51 AL
Serpac 131-IALMOND technical specifications.
| Body Material | Plastic |
| Color | Brown |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Serpac 131-IALMOND to view detailed technical specifications.
No datasheet is available for this part.