
The 151GY enclosure is a grey plastic component made from ABS material. It measures 1.5 inches in height, 3.25 inches in width, and 5.62 inches in length. The enclosure has an IP40 rating and meets UL94 HB flammability standards. It is designed for external mounting and is sold individually.
Sign in to ask questions about the Serpac 151GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 151GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.24lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 151GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
