Serpac 2016,BK technical specifications.
| Color | Black |
| Height | 0.1inch |
| Length | 4.91inch |
| Material | Plastic, ABS |
| Mount | Panel |
| Package Quantity | 1 |
| Series | A |
| Width | 1.52inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 2016,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
