
The Grey ABS Plastic Box Enclosure is a general-purpose enclosure made from plastic, with a flammability rating of UL94 HB. It measures 2 inches in height, 6.88 inches in length, and 4.88 inches in width, with a thickness of 0.1 inch. The enclosure is rated for IP40 and has a weight of 0.441 pounds. It is available in a single unit quantity and has a grey color.
Serpac 272R,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2inch |
| Length | 6.88inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.441lb |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 272R,GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.