Sign in to ask questions about the Serpac H-65BLACK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac H-65BLACK technical specifications.
| Body Material | Plastic |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 24mm |
| Length | 23.9mm |
| Material | ABS |
| Width | 69.8mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac H-65BLACK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.