Enclosure; Clamshell; Handheld; ABS, UL94HB; Black; 7.2x3.65x1.2 In; H Series
Serpac H75BLACK technical specifications.
| Body Material | Plastic |
| Package/Case | 200 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 30.5mm |
| Length | 183mm |
| Material | ABS |
| Width | 92.7mm |
| RoHS | Compliant |
No datasheet is available for this part.