Enclosure; Clamshell; Handheld; ABS, UL94HB; Black; 4.15x2.4x0.85 In; M Series
Serpac M-6-BLACK technical specifications.
| Body Material | Plastic |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 0.85inch |
| Length | 4.15inch |
| Material | ABS |
| Width | 2.4inch |
| RoHS | Compliant |
No datasheet is available for this part.