Sign in to ask questions about the Serpac PS17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac PS17 technical specifications.
| Flammability Rating | UL94 HB |
| Material | ABS |
| Ratings | IP66 |
| Series | S |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac PS17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.