The RBF33P14C08C is a 14-position ribbon cable connector assembly within the RBF series of electronic enclosure accessories and components from Serpac. It typically features a 0.100 inch (2.54mm) pitch and is designed for internal board-to-board or peripheral connections within Serpac enclosures. The assembly includes a specific cable length of 8 inches and is utilized for streamlined wiring and secure data transmission in electronic prototyping and production units.
Checking distributor stock and pricing after the page loads.
Serpac RBF33P14C08C technical specifications.
| Number of Positions | 14positions |
| Cable Length | 8.0inches |
| Pitch | 0.100inch |
| Connector Type | Female IDC to Female IDC |
| RoHS | Compliant |
| REACH | Affected |
No datasheet is available for this part.