The RBF53P14C10C is a heavy-duty, watertight junction box enclosure manufactured from polycarbonate. It features a flanged base for surface mounting and a transparent (clear) cover to allow for internal visibility. Designed for demanding environments, it carries an IP67 and NEMA 4 rating, providing protection against dust and temporary submersion in water.
Checking distributor stock and pricing after the page loads.
| Material | Polycarbonate |
| IP Rating | 67IP |
| NEMA Rating | 4NEMA |
| Length | 120mm |
| Width | 80.1mm |
| Height | 55.4mm |
| Color (Base) | Gray |
| Color (Cover) | Clear |
| RoHS | Compliant |
| Ul | UL94-V0 |