The RBF53P14C28C is a member of the RB series of watertight enclosures. It is a junction box styled enclosure made from durable polycarbonate. It features a clear/transparent body and cover, designed to protect electronic components in harsh environments. The unit is rated for IP67, providing protection against dust and temporary immersion in water.
Checking distributor stock and pricing after the page loads.
| Material | Polycarbonate |
| IP Rating | IP67 |
| Color | Clear |
| Length | 120mm |
| Width | 80.1mm |
| Height | 40.4mm |
| RoHS | Compliant |
| Ingress Protection | IP67 |