The RBF55P06C10C is a member of the R-Series, featuring a watertight polycarbonate construction with a flanged bottom for easy mounting. It includes a clear (transparent) cover and a gray base, providing an IP67 and NEMA 4 rating for protection against dust and water immersion. The enclosure is designed for electronic instruments and junction box applications requiring visibility of internal components.
Checking distributor stock and pricing after the page loads.
| Length | 120mm |
| Width | 80.1mm |
| Height | 40.4mm |
| Material | Polycarbonate |
| IP Rating | IP67 |
| NEMA Rating | NEMA 4 |
| Cover Color | Clear |
| Base Color | Gray |
| Mounting Type | Flanged Bottom |
| Flammability Rating | UL94 V-0 |
| RoHS | Compliant |
| REACH | Unaffected |