The RBF55P14C10C is a high-impact, polycarbonate junction box featuring a clear cover and a grey base. It is designed for watertight applications with an IP67 rating and NEMA 4X compliance. The enclosure includes stainless steel screws and a silicone gasket to ensure a secure, weather-resistant seal for electronic components in harsh environments.
Checking distributor stock and pricing after the page loads.
| External Height | 2.39inches |
| External Width | 3.15inches |
| External Length | 4.72inches |
| Material | Polycarbonate |
| IP Rating | IP67 |
| NEMA Rating | 4X, 12, 13 |
| Color | Grey Base / Clear Cover |
| RoHS | Compliant |
| Flammability Rating | UL94-V0 |