The RBF55P14C28B is a specialized plastic enclosure from Serpac featuring a flanged base for surface mounting. It is designed to house electronic components or battery-powered devices and includes a specific 14-pin plastic connector configuration and a 28-pin bottom layout for integrated connectivity. Part of the RBF series, it features high-quality ABS plastic construction characterized by durability and lightweight properties for handheld or stationary applications.
Checking distributor stock and pricing after the page loads.
| Material | ABS Plastic |
| Connector Pins | 14count |
| Bottom Configuration | 28pins |
| Mounting Type | Flanged |
| RoHS | Compliant |
| REACH | Compliant |