The RBF63P06G16G is a robust, flanged-base electronic enclosure from the RB-Series, designed for industrial automation and outdoor applications. It features a molded polycarbonate construction with a NEMA 4X and IP67 rating, making it watertight and dust-tight. The unit includes captured stainless steel TORX lid screws, internal mounting pillars for PCBs, and a flanged base for secure wall or surface mounting. It is UV stabilized and carries a UL 94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Length | 160mm |
| Width | 80.1mm |
| Height | 85.1mm |
| Length Across Flange | 7.5in |
| IP Rating | IP67 |
| NEMA Rating | 4X, 12, 13 |
| Material | Polycarbonate (PC) |
| Color | Grey |
| Flammability Rating | UL 94 V-0 |
| RoHS | Compliant |
| Environmental | NEMA 4X, 12, 13 |