The RBF63P14B10B is a custom-fit foam insert kit specifically designed for the Serpac R630 series of protective cases. It features a rigid bottom design and is intended for securing sensitive electronic equipment or instruments within the enclosure. The kit provides impact protection and vibration damping for contents in rugged environments.
Serpac RBF63P14B10B technical specifications.
| Compatibility | Serpac R630 Protective Case |
| Material Type | Polyurethane Foam / Rigid Bottom Layer |
| Number of Layers | Multiple-piece setpcs |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Serpac RBF63P14B10B to view detailed technical specifications.
No datasheet is available for this part.