The RBF63P14C10C is a member of the RB Series of watertight polycarbonate enclosures. It features a flanged bottom for easy surface mounting and a technical clear cover for internal visibility. Designed for demanding environments, it offers IP67 and NEMA 4 protection ratings. The enclosure is constructed from high-quality polycarbonate with a UL94 V-0 flammability rating, making it suitable for industrial, marine, and outdoor electronic applications.
Checking distributor stock and pricing after the page loads.
Serpac RBF63P14C10C technical specifications.
| Length | 160.02mm |
| Width | 80.01mm |
| Height | 85.09mm |
| Material | Polycarbonate |
| IP Rating | IP67 |
| NEMA Rating | NEMA 4 |
| Cover Color | Clear |
| Bottom Color | Gray |
| Wall Thickness | 3.00mm |
| Mounting Type | Flange Mount |
| RoHS | Compliant |
| Flammability Rating | UL94 V-0 |
| REACH | Unaffected |