The RBF63P14C16G is a robust industrial enclosure specifically designed for wall or surface mounting. It features a flanged base for secure attachment and is molded from high-impact polycarbonate. This model includes a clear cover and a grey bottom, providing both visibility of internal components and durability. It is rated NEMA 4X, 12, 13 and IP67, making it suitable for harsh environments where protection against dust and water immersion is required. The assembly includes captured Torx lid fixing screws in stainless steel and internal mounting pillars.
Checking distributor stock and pricing after the page loads.
| Length | 7.50in |
| Width | 3.15in |
| Height | 3.35in |
| IP Rating | IP67 |
| NEMA Rating | 4X, 12, 13 |
| Material | Polycarbonate (PC) |
| Flammability Rating | UL 94 V-0 |
| Color | Grey Bottom, Clear Cover |
| Mounting Type | Flanged Base / Wall Mount |
| RoHS | Compliant |
| REACH | Unaffected |