The RBF63P14C28G is a polycarbonate electronic enclosure from the RB Series featuring a flanged base for easy mounting and a clear cover for component visibility. It is designed to meet IP67 and NEMA 4 ratings, providing protection against water and dust ingress. The unit is constructed with a gray base and a clear cover, utilizing 3mm thick material with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Length | 6.30in |
| Width | 3.15in |
| Height | 3.35in |
| Material | Polycarbonate |
| Wall Thickness | 3.00mm |
| Mounting Type | Flanged Base |
| Color (Base) | Gray |
| Color (Cover) | Clear |
| Ingress Protection | IP67 |
| Nema Rating | NEMA 4 |
| RoHS | Compliant |
| Flammability Rating | UL94 V-0 |