The RBF63P14G28G is a high-impact electronic enclosure from Serpac's RBF series. It features a polycarbonate construction with a gasketed seal for environmental protection. This specific model often includes a clear or smoked gray cover (P14 designation) and is designed for DIN rail mounting or wall mounting in industrial and outdoor environments where durability and visibility of internal components are required.
Checking distributor stock and pricing after the page loads.
| Length | 6.30inches |
| Width | 3.15inches |
| Height | 2.17inches |
| Material | Polycarbonate |
| IP Rating | IP66 |
| Impact Rating | IK08 |
| Flame Rating | UL94-V0 |
| RoHS | Compliant |
| REACH | Compliant |
| Nema | 4X, 12, 13 |