The RBF66P06G10G is a member of the RB Series of watertight electronic enclosures. It features a heavy-duty polycarbonate construction designed to meet IP67 and NEMA 4 ratings, providing protection against dust and water immersion. This specific model includes a flange mount base and is finished in a standard gray color.
Checking distributor stock and pricing after the page loads.
| Material | Polycarbonate |
| IP Rating | IP67 |
| NEMA Rating | NEMA 4 |
| Length | 6.30inches |
| Width | 6.30inches |
| Height | 2.70inches |
| Flammability Rating | UL94 V-0 |
| Mounting Type | Flange Mount |
| Color | Gray |
| RoHS | Compliant |
| REACH | Unaffected |