The RBF66P14C28G is a high-impact polycarbonate enclosure featuring a clear cover and integrated mounting feet. Designed for harsh environments, it provides an IP67 and NEMA 4 rating for watertight protection. The unit includes a silicone gasket and stainless steel screws to ensure a secure, corrosion-resistant seal. This specific model is part of the RB series, featuring a clear lid for easy component visibility and a gray base.
Checking distributor stock and pricing after the page loads.
| Length | 6.30inches |
| Width | 6.30inches |
| Height | 2.70inches |
| Material | Polycarbonate |
| Ingress Protection | IP67IP Rating |
| NEMA Rating | NEMA 4 |
| Color | Gray Base / Clear Cover |
| Wall Thickness | 0.120inches |
| Flammability Rating | UL94 V-0 |
| RoHS | Compliant |
| REACH | Unaffected |