The RBF66P14G28G is a specialized electronic enclosure from the RB series, featuring a NEMA 4 and IP67 rating for watertight performance. It is constructed from high-impact polycarbonate with a UL94 V-0 flammability rating. This specific model includes a clear cover for internal visibility and is designed for bracket mounting in harsh environments.
Checking distributor stock and pricing after the page loads.
| Length | 6.30inches |
| Width | 6.30inches |
| Height | 4.30inches |
| Material | Polycarbonate |
| Ingress Protection | 67IP |
| NEMA Rating | 4NEMA |
| Flammability Rating | 94 V-0UL |
| RoHS | Compliant |
| REACH | Unaffected |