The RBF85P06C10B is a plastic box enclosure featuring a black base and a clear cover. It is constructed from polycarbonate and includes a mounting flange for secure installation. The unit is designed for watertight applications with an IP67 and NEMA 4 rating, ensuring protection against dust and water immersion.
Checking distributor stock and pricing after the page loads.
| Length | 7.80in |
| Width | 5.30in |
| Height | 1.38in |
| Material | Polycarbonate |
| Color | Black Base, Clear Cover |
| Ingress Protection | 67IP |
| NEMA Rating | 4 |
| Wall Thickness | 0.120in |
| RoHS | Compliant |
| Flammability Rating | UL94 V-0 |