Servisol 6100050050 technical specifications.
| Color | White |
| Length | 180mm |
| Reach SVHC Compliant | No |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Servisol 6100050050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.