Hybrid stepper motor, KH 42 JM2-851
Servo Japan KH42JM2-851 technical specifications.
| Step angle | 1.8° |
| Rated voltage | 5.61VAC/DC |
| Phase current | 0.85A |
| Operating temperature | 0...+50°C |
| Insulation class | B |
| Holding torque | 32Ncm |
| Flange size | 42mm |
| RoHS | Compliant |
No datasheet is available for this part.